
* Images are for reference only
A2211WV-2X05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2211WV-2X05P
- JLCPCB Part #
- C338684
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 5mm 6.5mm Brass Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0923
150+
$0.0796
1000+
$0.0703
2000+
$0.0627
5000+
$0.0588
Related Products
Welcome back, may I help you?