
* Images are for reference only
A2006WR-07P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2006WR-07P
- JLCPCB Part #
- C465356
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x7P 250V 2mm 3A 5.1mm 7 7P 9.25mm Black Brass Gold PA46 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1497
50+
$0.1192
150+
$0.1039
500+
$0.0925
2500+
$0.0833
5000+
$0.0787
Related Products
Welcome back, may I help you?