
* Images are for reference only
A2005WV-13P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2005WV-13P
- JLCPCB Part #
- C465403
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 2mm 3A 5mm 5mm Black Brass Gold PA6T Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.2143
10+
$0.1694
30+
$0.1502
100+
$0.1262
500+
$0.1155
1000+
$0.1091
Related Products
Welcome back, may I help you?