
* Images are for reference only
A2004WV-2X20P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WV-2X20P
- JLCPCB Part #
- C465329
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 20 250V 2mm 2mm 2x20P 3A 40P 5mm 6.5mm Brass Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2457
10+
$0.2409
30+
$0.2377
100+
$0.2345
Related Products
Welcome back, may I help you?