
* Images are for reference only
A2004WV-2X09P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WV-2X09P
- JLCPCB Part #
- C465319
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 18P 2 250V 2mm 2mm 2x9P 3A 5mm 6.5mm 9 Brass Gray PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2005
10+
$0.1571
30+
$0.1385
100+
$0.1153
500+
$0.1050
1000+
$0.0989
Related Products
Welcome back, may I help you?