
* Images are for reference only
A2004WRA-2X12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WRA-2X12P
- JLCPCB Part #
- C476892
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 12 2 24P 250V 2mm 2mm 2x12P 3A 5mm 6.5mm Brass Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3927
10+
$0.3074
30+
$0.2720
100+
$0.2269
500+
$0.2060
1000+
$0.1947
Related Products
Welcome back, may I help you?