
* Images are for reference only
A2001WR-13P1
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WR-13P1
- JLCPCB Part #
- C278439
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 13 13P 1x13P 28mm 2A 2mm 5mm 7.7mm Brass PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 955
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 955
In-stock Item Pricing
Qty Unit Price
1+
$0.1671
10+
$0.1325
30+
$0.1176
100+
$0.0991
500+
$0.0908
1000+
$0.0859
Related Products
Welcome back, may I help you?