
* Images are for reference only
A1014WVB-S-2X20P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1014WVB-S-2X20P
- JLCPCB Part #
- C462075
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1mm 2 20 2x20P 40P 6.81mm 7.75mm 800mA PA6T Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4262
10+
$1.1869
30+
$1.0552
100+
$0.9059
500+
$0.8400
1000+
$0.8095
Related Products
Welcome back, may I help you?