
* Images are for reference only
A2506WV-07P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2506WV-07P
- JLCPCB Part #
- C382536
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ -、-、-、-、-、-、- 1 10.9mm 1x7P 2.5mm 250V 3A 4.9mm 7 7P Beige Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 991
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 991
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0654
150+
$0.0569
1000+
$0.0505
2000+
$0.0453
5000+
$0.0428
Related Products
Welcome back, may I help you?