
* Images are for reference only
A0800WR-S-05PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800WR-S-05PD01
- JLCPCB Part #
- C462282
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 1x5P 2.75mm 30V 5 500mA 5P PA6T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
50+
$0.2007
150+
$0.1977
500+
$0.1946
Related Products
Welcome back, may I help you?