
* Images are for reference only
A1255WR-S-07PD02
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1255WR-S-07PD02
- JLCPCB Part #
- C465303
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x7P 2.15mm 200V 7 7.25mm 7P Beige Gold PA6T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4661
10+
$0.3694
30+
$0.3274
100+
$0.2758
500+
$0.2532
1000+
$0.2387
Related Products
Welcome back, may I help you?