
* Images are for reference only
A2004WV-2X11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WV-2X11P
- JLCPCB Part #
- C465321
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 11 2 22P 250V 2mm 2mm 2x11P 3A 5mm 6.5mm Brass Gray PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2518
50+
$0.1990
150+
$0.1764
500+
$0.1482
2500+
$0.1357
5000+
$0.1282
Related Products
Welcome back, may I help you?