
* Images are for reference only
ZE05H-20DP-2V
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- ZE05H-20DP-2V
- JLCPCB Part #
- C31478180
- Package
- SMD,P=2mm
- Description
- 10 13.2mm 2 20P 2mm 2x10P 35.42mm 8mm Black Brass PA Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$2.9434
10+
$2.5160
30+
$2.2477
250+
$1.9730
500+
$1.8493
1000+
$1.7963
Related Products
Welcome back, may I help you?