
* Images are for reference only
TJ20L(1)-4P
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- TJ20L(1)-4P
- JLCPCB Part #
- C17641963
- Package
- -
- Description
- -40℃~+85℃ 100V 1x4P 2 2 3.5mm 3.5mm 4A 4P Copper alloy Through Hole UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.7720
180+
$12.6775
480+
$12.2549
1020+
$12.0452
Welcome back, may I help you?