
* Images are for reference only
PCN10-128S-2.54DSA(89)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- PCN10-128S-2.54DSA(89)
- JLCPCB Part #
- C3649118
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 2A 4 Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8114
200+
$4.1847
500+
$4.0377
1000+
$3.9651
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?