This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MDF6-4DP-3.5DS(23)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
MDF6-4DP-3.5DS(23)
JLCPCB Part #
C17679945
Package
Plugin
Description
-35℃~+85℃ 2 2 2x2P 3.5mm 300V 4P 6A Brass Right Angle Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3769
200+ $0.5495
500+ $0.5318
1000+ $0.5222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons