
* Images are for reference only
MDF6-8DP-3.5DS(23)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF6-8DP-3.5DS(23)
- JLCPCB Part #
- C17355992
- Package
- Plugin
- Description
- -30℃~+85℃ 2 2x4P 3.5mm 300V 4 5mm 6A 8P Brass Right Angle Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.6752
10+
$1.4294
30+
$1.2769
100+
$1.1195
500+
$1.0488
1000+
$1.0183
Welcome back, may I help you?