
* Images are for reference only
MDF6-4DP-3.5DSA(23)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF6-4DP-3.5DSA(23)
- JLCPCB Part #
- C17676788
- Package
- Plugin
- Description
- -35℃~+85℃ 2 2 2x2P 3.5mm 300V 4P 6A Brass Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.7373
10+
$0.5994
30+
$0.5305
100+
$0.4632
500+
$0.4231
1000+
$0.4007
Welcome back, may I help you?