
* Images are for reference only
MDF6-16DP-3.5DSA(23)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF6-16DP-3.5DSA(23)
- JLCPCB Part #
- C17515628
- Package
- Plugin
- Description
- -35℃~+85℃ 16P 2 2x8P 3.5mm 300V 6A 8 Brass Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6039
200+
$0.6406
500+
$0.6198
1000+
$0.6085
Welcome back, may I help you?