This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MDF14A-4P-2.5DS(05)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
MDF14A-4P-2.5DS(05)
JLCPCB Part #
C17425515
Package
-
Description
-10℃~+60℃ 1 1x4P 2.5mm 4 4P 500V 5A Brass PA Right Angle Tin UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6824
200+ $0.2727
500+ $0.2630
1000+ $0.2598
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons