
* Images are for reference only
IT-PM-2S-DIR
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- IT-PM-2S-DIR
- JLCPCB Part #
- C6280553
- Package
- Plugin,P=12mm
- Description
- -55℃~+85℃ 1 12mm 2P 300V 60A 7.4mm Through Hole Plugin,P=12mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7279
250+
$6.6754
500+
$6.4525
1000+
$6.3426
Welcome back, may I help you?