IT-PD-2S-DIR
Extended
* Images are for reference only

IT-PD-2S-DIR

Attributes
Value
Manufacturer
MFR.Part #
IT-PD-2S-DIR
JLCPCB Part #
C7211561
Package
Plugin,P=12mm
Description
-55℃~+85℃ 1 12mm 2P 300V 60A 7.4mm Through Hole 插件,P=12mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerHRS(Hirose)
PackagePlugin,P=12mm
Circular Hole / Square HoleRound Hole
Operating Temperature-55℃~+85℃
Holes Structure1x2P
Number of Rows1
Voltage Rating (Max)300V
Insulation Height7.4mm
Number of Positions2P
Contact PlatingGold
Current Rating60A
Pitch12mm
Contact MaterialCopper alloy
Holes DirectionTop
Mounting TypeThrough Hole