This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HNC2-2.5P-2DSL(02)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HNC2-2.5P-2DSL(02)
JLCPCB Part #
C5731074
Package
Push-Pull,P=2.5mm
Description
-55℃~+85℃ 1 2.5mm 250V 2P Black Brass Right Angle Push-Pull,P=2.5mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6377
200+ $0.2554
500+ $0.2458
1000+ $0.2426

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons