This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF3H-8DB-2.54DS(61)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3H-8DB-2.54DS(61)
JLCPCB Part #
C3743030
Package
Push-Pull,P=2.54mm
Description
-55℃~+85℃ 2 2.54mm 2.54mm 2x4P 300V 3A 4 8P PBT Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 570

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0927
200+ $0.8095
570+ $0.7822
1140+ $0.7677

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons