
* Images are for reference only
HIF3H-50DB-2.54DS(93)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-50DB-2.54DS(93)
- JLCPCB Part #
- C6268618
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2.54mm 300V 3A 50P 6mm Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1149
180+
$5.6321
540+
$5.4437
990+
$5.3519
Welcome back, may I help you?