This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF3H-12DA-2.54DSA(61)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3H-12DA-2.54DSA(61)
JLCPCB Part #
C3742927
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 12P 2 2.54mm 2.54mm 2x6P 300V 3A 6 PBT Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9729
200+ $0.7631
500+ $0.7372
1000+ $0.7243

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons