
* Images are for reference only
HIF3FC-20PA-2.54DS(91)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3FC-20PA-2.54DS(91)
- JLCPCB Part #
- C17323950
- Package
- Push-Pull
- Description
- -55℃~+85℃ 10 2 2.54mm 2.54mm 200V 20P 2x10P 3A Brass Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6439
180+
$1.4540
540+
$1.4058
990+
$1.3817
Welcome back, may I help you?