
* Images are for reference only
HIF3BA-26PA-2.54DSA(63)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3BA-26PA-2.54DSA(63)
- JLCPCB Part #
- C17524986
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 13 1A 2 2.54mm 2.54mm 200V 26P 2x13P Black Brass PBT Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$4.2591
10+
$3.7201
30+
$3.3983
90+
$3.0749
510+
$2.9253
990+
$2.8577
Related Products
Welcome back, may I help you?