
* Images are for reference only
GT8E-4P-DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- GT8E-4P-DSA
- JLCPCB Part #
- C17381935
- Package
- Plugin
- Description
- 1 12.1mm 12mm 1x4P 2mm 4 4P 9.5mm Black Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9007
150+
$1.9551
450+
$1.8906
1050+
$1.8584
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?