
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 9.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.4mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Pins Structure | 1x5P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 12.1mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT8E-5P-DSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Y-Width of Bottom Edge on Board | 9.5mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16.4mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 5P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Pins Structure | 1x5P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 12.1mm | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT8E-5P-DSA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT8E-5P-DSA datasheets or manufacturer documentation.
Datasheet: GT8E-5P-DSA Datasheet (PDF)
The GT8E-5P-DSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.