
* Images are for reference only
FX8C-80S-SV5(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX8C-80S-SV5(71)
- JLCPCB Part #
- C6048189
- Package
- SMD,P=0.6mm
- Description
- -55℃~+85℃ 0.6mm 2 80P Gold Surface Mount,Vertical SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.7213
10+
$4.6172
30+
$4.5483
126+
$4.4793
Welcome back, may I help you?