This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX30B-2S-3.81DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX30B-2S-3.81DSA
JLCPCB Part #
C3320146
Package
Plugin,P=3.81mm
Description
-55℃~+105℃ 1 16A 16mm 250V 2P 3.81mm Copper alloy Square Hole Tin 插件,P=3.81mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6273
200+ $1.0178
500+ $0.9825
1000+ $0.9648

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons