
* Images are for reference only
FX18-140P-0.8SV
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX18-140P-0.8SV
- JLCPCB Part #
- C5748734
- Package
- SMD,P=0.8mm
- Description
- -55℃~+85℃ 0.8mm 100V 140P 2 3A Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.7608
10+
$5.8596
40+
$5.3104
80+
$4.8501
Related Products
Welcome back, may I help you?