
* Images are for reference only
DF22L-4P-7.92DS(53)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF22L-4P-7.92DS(53)
- JLCPCB Part #
- C17231195
- Package
- Push-Pull
- Description
- -55℃~+85℃ 1 12.2mm 1kV 1x4P 24mm 35.64mm 4 4P 7.92mm Copper alloy Gold Red Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.9767
10+
$1.6881
30+
$1.5059
100+
$1.3221
500+
$1.2383
1000+
$1.2012
Welcome back, may I help you?