
* Images are for reference only
FH62-35S-0.25SHW(10)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH62-35S-0.25SHW(10)
- JLCPCB Part #
- C3170048
- Package
- SMD,P=0.25mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.25mm 0.3mm 1.08mm 35P Copper alloy Gold Hinged Lid Surface Mount, Right Angle Top Contact SMD,P=0.25mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3416
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3412
In-stock Item Pricing
Qty Unit Price
1+
$1.1841
10+
$0.9921
30+
$0.8873
100+
$0.7679
500+
$0.7147
1000+
$0.6921
Welcome back, may I help you?