
* Images are for reference only
FH26J-55S-0.3SHW(97)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FH26J-55S-0.3SHW(97)
- JLCPCB Part #
- C7193117
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- 0.2mm 0.3mm 1mm 55P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle、Panel Mount SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3838
200+
$1.3503
500+
$1.3052
1000+
$1.2826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?