
* Images are for reference only
DF11-10DP-2DSA(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF11-10DP-2DSA(01)
- JLCPCB Part #
- C506655
- Package
- Plugin,P=2mm
- Description
- -30℃~+85℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 Black Brass Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6393
10+
$0.5108
30+
$0.4465
100+
$0.3823
500+
$0.3437
1000+
$0.3245
Related Products
Welcome back, may I help you?