This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FH12-50(24)SA-1SH(1)(98)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FH12-50(24)SA-1SH(1)(98)
JLCPCB Part #
C6041254
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 0.3mm 1mm 2mm 50P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7885
200+ $1.1125
500+ $1.0754
1000+ $1.0576

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons