
* Images are for reference only
DM1AA-SF-PEJ(21)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DM1AA-SF-PEJ(21)
- JLCPCB Part #
- C202110
- Package
- SMD
- Description
- -25℃~+85℃ 2.9mm Connector and Ejector Push-Push Standard SD Card With Locating Pins Yes SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4181
10+
$2.9413
30+
$2.6427
100+
$2.2526
450+
$2.1145
900+
$2.0535
Related Products
Welcome back, may I help you?