
* Images are for reference only
DF62WZ-9P-2.2DSA(50)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF62WZ-9P-2.2DSA(50)
- JLCPCB Part #
- C17555779
- Package
- Plugin
- Description
- -35℃~+105℃ 18P 2.2mm 2.2mm 250V 3 3x6P 4A 6 Brass Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$3.2682
10+
$2.8166
30+
$2.5472
200+
$2.2762
400+
$2.1503
1000+
$2.0939
Welcome back, may I help you?