This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF62WZ-6P-2.2DSA(20)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF62WZ-6P-2.2DSA(20)
JLCPCB Part #
C17529167
Package
Plugin
Description
-35℃~+105℃ 15.5mm 2 250V 2mm 3.5A 6P 8.7mm 9.5mm Brass Through Hole 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 189

Minimum: 1

Full Reel: 240

$0.01

Add To List

Available Order Qty: 184

In-stock Item Pricing

Qty Unit Price
1+ $2.5109
10+ $2.1437
30+ $1.9150
240+ $1.6798
480+ $1.5736
960+ $1.5268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons