This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF60-6P-10.16DSA(27)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF60-6P-10.16DSA(27)
JLCPCB Part #
C17508162
Package
Plugin
Description
-55℃~+105℃ 1 10.16mm 1kV 1x6P 42A 6 6P Copper alloy Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1190
192+ $3.6392
512+ $3.5183
992+ $3.4570

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons