
* Images are for reference only
DF60R-3P-10.16DS(26)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF60R-3P-10.16DS(26)
- JLCPCB Part #
- C19743867
- Package
- -
- Description
- -55℃~+105℃ 1 10.16mm 1kV 1x3P 3 3P 42A Copper alloy Glass-Fiber Reinforced PBT Right Angle UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2543
192+
$2.0973
480+
$2.0264
1008+
$1.9926
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?