This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF60R-2P-10.16DS(27)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF60R-2P-10.16DS(27)
JLCPCB Part #
C17552968
Package
Push-Pull
Description
-55℃~+105℃ 1 10.16mm 1kV 1x2P 2 2P 45A Copper alloy Gold Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7855
216+ $1.5114
504+ $1.4600
1008+ $1.4359

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons