This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF3BAF-34PA-2.54DSA(63)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3BAF-34PA-2.54DSA(63)
JLCPCB Part #
C17534543
Package
Plugin
Description
-55℃~+85℃ 17 1A 2 2.54mm 2.54mm 200V 2x17P 34P Black Brass PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3162
10+ $2.8314
30+ $2.5270
100+ $2.2162
500+ $2.0760
1000+ $2.0148
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons