
* Images are for reference only
DF51K-2P-2H(800)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51K-2P-2H(800)
- JLCPCB Part #
- C33948658
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 1x2P 2 250V 2P 2mm 3A 6.6mm 9.4mm 9.7mm Black Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 530
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.9510
10+
$0.9317
30+
$0.9171
100+
$0.9042
Related Products
Welcome back, may I help you?