
* Images are for reference only
DF51A-6DP-2DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51A-6DP-2DSA
- JLCPCB Part #
- C17433433
- Package
- Plugin
- Description
- -55℃~+105℃ 2 250V 2A 2mm 2mm 2x3P 3 6P Black Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.3417
50+
$0.2714
200+
$0.2412
500+
$0.2035
2500+
$0.1868
5000+
$0.1766
Related Products
Welcome back, may I help you?