This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF3-6S-2DSA(25)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF3-6S-2DSA(25)
JLCPCB Part #
C5623498
Package
Plugin,P=2mm
Description
-30℃~+85℃ 1 2mm 30V 3A 5.9mm 6P Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 34

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0389
204+ $0.4146
510+ $0.4017
986+ $0.3937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons