
* Images are for reference only
DF3-4P-2DSA(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-4P-2DSA(01)
- JLCPCB Part #
- C597918
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 1x4P 250V 2mm 3A 4 4P Black Brass Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5976
10+
$0.4862
30+
$0.4297
100+
$0.3748
500+
$0.3425
1000+
$0.3247
Related Products
Welcome back, may I help you?