
* Images are for reference only
DF3-13P-2DSA(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3-13P-2DSA(01)
- JLCPCB Part #
- C17379407
- Package
- Plugin
- Description
- -30℃~+85℃ 1 13 13P 1x13P 250V 2mm 3A Black Brass Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2837
200+
$0.5126
500+
$0.4949
1000+
$0.4869
Welcome back, may I help you?